Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Arrays > BZB84-C13,215

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-BZB84-C13215-CHP
Price BreakUnit PriceExtended Price
3,0000.05405162.15
6,0000.04700282.00
15,0000.03995599.25
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZB84-C13,215

DescriptionDIODE ZENER DUAL 13V TO236AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE ZENER DUAL 13V TO236AB | BZB84-C13,215 | 954-BZB84-C13215-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BZB84 Series
Product Photos SOT-23
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Arrays
Series-
PackagingTape & Reel (TR)
Voltage - Zener (Nom) (Vz)13V
Tolerance±5%
Configuration1 Pair Common Anode
Current - Reverse Leakage @ Vr100nA @ 8V
Power - Max300mW
Impedance (Max) (Zzt)30 Ohm
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageTO-236AB
Operating Temperature-
Other NamesBZB84C13215

20:46:25 5/25/2013 - Help With This Screen