• Obsolete item.
Product Overview
Digi-Key Part Number 976-1173-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRC-40E1000-B-03

Description LED COB VERO10 NEU WHT STARBRD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Neutral Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1269-ND BXRC-40E1000-B-23 Bridgelux Tray ? 0
3.89000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 10 Array
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1180 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 26.7V
Lumens/Watt @ Current - Test 126 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 20.00mm L x 20.00mm W
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1173

18:32:38 2/21/2017

Send Feedback