• Obsolete item.
Product Overview
Digi-Key Part Number 976-1100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRA-56C1100-B-00

Description LED ES RECT ARRAY WHITE 1300 LM
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Cool Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series ES
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K 7-Step MacAdam Ellipse
Wavelength -
Configuration Rectangle
Flux @ Current/Temperature - Test 1340 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 20.5V
Lumens/Watt @ Current - Test 131 lm/W
Current - Max 750mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 22.80mm L x 25.80mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Domed
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names 976-1100
BXRA56C1100B00

03:38:13 3/29/2017

Send Feedback