|
Keywords: ? 





Product Index > Optoelectronics > LED Lighting - COBs, Engines, Modules > Bridgelux BXRA-50C9000-J-00

Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number976-1069-ND
Price BreakUnit PriceExtended Price
155.4400055.44
5053.247802,662.39
10051.660305,166.03
Quantity Available Digi-Key Stock: 494
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRA-50C9000-J-00

DescriptionLED RS ARRAY WHITE 9750 LM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
BXRA-50C9000-J-00 Bridgelux | 976-1069-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RS Array Series Datasheet
Product Photos BXRA-50C9000-J-00
LED RS ARRAY WHITE
Standard Package ? 40
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

SeriesRS
Packaging ? -
TypeChip On Board (COB)
ColorWhite, Cool
CCT (K)5000K 7-Step MacAdam Ellipse
Wavelength-
ConfigurationSquare
Flux @ Current/Temperature - Test10060 lm (Typ)
Current - Test2.8A
Temperature - Test25°C
Voltage - Forward (Vf) (Typ)29.4V
Lumens/Watt @ Current - Test122 lm/W
Current - Max3.5A
CRI (Color Rendering Index)70
Viewing Angle120°
Features-
Size / Dimension45.60mm L x 50.80mm W
Height3.00mm
Light Emitting Surface (LES)-
Lens TypeDomed
Associated Product
WM4877-ND - LED ARRAY HOLDER W/O COVER
1061-1054-ND - SYNJET ZFLOW 90 PWM 12V
711-1078-ND - REFLECTOR FOR BRIDGELUX BXRA
711-1077-ND - REFLECTOR FOR BRIDGELUX BXRA
A101521-ND - CONN SOCKET 60VDC TIN
711-1209-ND - REFLECTOR BRGLUX BXRA RS MED
1061-1051-ND - SYNJET ZFLOW 90 LEVEL SELECT 5V
1000-131-ND - Thermal Pad TCF 4000 PXF 1.10"
1061-1052-ND - SYNJET ZFLOW 90 PWM 5V
711-1253-ND - REFLECTOR 111MM ROUND BXRA RS
711-1252-ND - REFLECTOR 111MM RND BRIGLUX SPOT
711-1250-ND - REFLECTOR 111MM RND BRIGLUX WIDE
711-1251-ND - REFLECTOR 111MM RND BRIGLUX MED
1061-1053-ND - SYNJET ZFLOW 90 LEVEL SELECT 12V
711-1210-ND - REFLECTOR BRGLUX BXRA RS SPOT
711-1208-ND - REFLECTOR BRGLUX BXRA RS SPOT
CN12303_LENA-W-ND - LENS ASSY 1POS 111MM RND 85.6MM
CN12659_LENINA-S-DL-ND - REFLECTOR 74MM RND 46.6MM
CN12660_LENINA-M-DL-ND - REFLECTOR 74MM RND 46.6MM
CN12661_LENINA-W-DL-ND - REFLECTOR 74MM RND 46.6MM
Other Names976-1069
BXRA50C9000J00
Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
976-1207-NDBXRA-50C9000-J-04BridgeluxTube ? 188 - Immediate
55.440001

8:14:41 8/31/2015