Keywords:





Product Index > Battery Products > Battery Chargers > BVL240600003N

All prices are in US dollars.
Digi-Key Part Number271-2388-ND
Price BreakUnit PriceExtended Price
147.5500047.55
547.17200235.86
1046.79500467.95
5043.775602,188.78
10042.266004,226.60
25040.7565210,189.13
Quantity Available Digi-Key Stock: 90
Can ship immediately
Manufacturer

Manufacturer Part Number

BVL240600003N

DescriptionBATTERY CHG UNIV 24VDC @ 600MA
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATTERY CHG UNIV 24VDC @ 600MA | BVL240600003N | 271-2388-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BVL Series
Product Photos BVL SERIES
Catalog Drawings BV(L,W) Series
Standard Package30
CategoryBattery Products
FamilyBattery Chargers
SeriesBVL
TypeLead Acid
Battery Cell Size24V
Number of Cells1
Voltage - Nominal24V
Charge Current - Max600mA
Charge Time-
Voltage - Input100 ~ 250 VAC
Power - Max17.64W
Size / Dimension4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm)
Mounting TypeDesktop
Termination Style2.5mm I.D. x 5.5mm O.D. Female
Operating Temperature5°C ~ 40°C
ApprovalsCE, cUL, TUV
FeaturesLED Indicator
Weight0.5 lb (226.8g)
Dynamic CatalogBVL
For Use WithBVW241250003N-ND - BATTERY CHG UNIV 24VDC @ 1.25A
271-2387-ND - BATTERY CHG UNIV 24VDC @ 300MA
Other Names271-2388
BVL24060003N

22:27:49 5/11/2013 - Help With This Screen