Keywords:





Product Index > Battery Products > Battery Chargers > BVL121200003N

All prices are in US dollars.
Digi-Key Part Number271-2386-ND
Price BreakUnit PriceExtended Price
147.5500047.55
547.17200235.86
1046.79500467.95
5043.775602,188.78
10042.266004,226.60
25040.7565210,189.13
Quantity Available Digi-Key Stock: 600
Can ship immediately
Manufacturer

Manufacturer Part Number

BVL121200003N

DescriptionBATTERY CHG UNIV 12VDC @ 1.2A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATTERY CHG UNIV 12VDC @ 1.2A | BVL121200003N | 271-2386-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BVL Series
Product Photos BVL SERIES
Catalog Drawings BV(L,W) Series
Standard Package30
CategoryBattery Products
FamilyBattery Chargers
SeriesBVL
TypeLead Acid
Battery Cell Size12V
Number of Cells1
Voltage - Nominal12V
Charge Current - Max1.2A
Charge Time-
Voltage - Input100 ~ 250 VAC
Power - Max17.64W
Size / Dimension4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm)
Mounting TypeDesktop
Termination Style2.5mm I.D. x 5.5mm O.D. Female
Operating Temperature5°C ~ 40°C
ApprovalsCE, cUL, TUV
FeaturesLED Indicator
Weight0.5 lb (226.8g)
Dynamic CatalogBVL
Associated Product522-1033RA-ND - BATT VRLA 12V 5.5AH HR LL HT
522-1034RA-ND - BATT VRLA 12V 5AH
522-1031-ND - BATT VRLA 12V 20.0AH
522-1030-ND - BATT VRLA 12V 10AH
522-1028-ND - BATT VRLA 12V 50AH
522-1026-ND - BATT VRLA 12V 20AH
522-1024-ND - BATT VRLA 12V 220W
522-1023-ND - BATT VRLA 12V 36W/CELL
522-1022-ND - BATTERY VRLA 12V 5AH
522-1027-ND - BATT VRLA 12V 20AH
More...
Other Names271-2386

22:27:06 5/11/2013 - Help With This Screen