Keywords:





Product Index > Battery Products > Battery Chargers > BVL061000003N

All prices are in US dollars.
Digi-Key Part Number271-2383-ND
Price BreakUnit PriceExtended Price
147.5500047.55
547.17200235.86
1046.79500467.95
5043.775602,188.78
10042.266004,226.60
25040.7565210,189.13
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

BVL061000003N

DescriptionBATTERY CHG UNIV 6VDC @ 1A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATTERY CHG UNIV 6VDC @ 1A | BVL061000003N | 271-2383-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BVL Series
Product Photos BVL SERIES
Catalog Drawings BV(L,W) Series
Standard Package30
CategoryBattery Products
FamilyBattery Chargers
SeriesBVL
TypeLead Acid
Battery Cell Size6V
Number of Cells1
Voltage - Nominal6V
Charge Current - Max1A
Charge Time-
Voltage - Input100 ~ 250 VAC
Power - Max7.35W
Size / Dimension4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm)
Mounting TypeDesktop
Termination Style2.5mm I.D. x 5.5mm O.D. Female
Operating Temperature5°C ~ 40°C
ApprovalsCE, cUL, TUV
FeaturesLED Indicator
Weight0.5 lb (226.8g)
Dynamic CatalogBVL
Associated Product842-1011-ND - BATT CYCLON SLA 6V 8.0AH
842-1009-ND - BATT CYCLON SLA 6V 2.5AH
522-1029-ND - BATT VRLA 6V 13AH
P141-ND - BATTERY VRLA 6V 4.5AH
522-1005-ND - BATTERY VRLA 6V 12AH
522-1004-ND - BATTERY VRLA 6V 7AH .250 TERM
522-1003-ND - BATTERY VRLA 6V 7AH
522-1002-ND - BATTERY VRLA 6V 5AH
522-1000-ND - BATT VRLA 6V 1.2AH
P166-ND - BATTERY VRLA 6V 3.4AH
More...
Other Names271-2383

22:28:35 5/11/2013 - Help With This Screen