• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number BU9735K-ZAE2CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BU9735K-ZAE2

Description IC LCD DRVR 72-SEG 18X4 QFP32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Display Type LCD
Configuration 72 Segment
Interface Serial
Digits or Characters -
Current - Supply -
Voltage - Supply 2.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-QFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names BU9735K-E2CT
BU9735K-E2CT-ND

09:48:17 3/25/2017

Send Feedback