Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BU9457KV-E2DKR-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

BU9457KV-E2

Description IC DECODER USB HOST AUDIO 64LQFP
Expanded Description Audio Decoder IC USB 64-VQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Product Training Modules USB/MP3 Audio Media Decoder
Online Catalog Audio Decoders
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Audio Decoder
Applications USB
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-VQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU9457KV-E2DKR

06:42:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.72000 24.72
10 22.86600 228.66
25 21.01200 525.30
100 19.52880 1,952.88
250 17.92200 4,480.50
500 17.05680 8,528.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU9457KV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 15.60000
  • Cut Tape (CT) ? : BU9457KV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
  • Unit Price: 24.72000
Send Feedback