• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BU6939FV-E2CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BU6939FV-E2

Description IC VOICE SYNTHESIS LSI SSOP28
Expanded Description Audio Voice Processor 1 Channel 28-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BU6939FV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series LSI
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Voice Processor
Applications Communication Systems
Number of Channels 1
Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 16kbps
Package / Case 28-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 28-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BU6939FV-E2CT

23:50:51 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU6939FV-E2TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.36700
Send Feedback