Add To Favorites
Product Overview
Digi-Key Part Number 314-1206-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 1,159
Manufacturer

Manufacturer Part Number

BU-P3750-0

Description BINDING POST BLACK
Expanded Description Binding Post Connector Standard Knurled Black Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-P3750
Online Catalog Mueller Electric Co
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded and Turret
Termination Thread -
Current Rating 15A
Material - Body Brass
Plating - Body Gold
Color Black
Cross Hole Diameter 0.096" (2.43mm)
Head Size 0.440" OD (11.18mm)
Material - Insulation Polycarbonate (PC)
Nut Material -
Nut Plating -
Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Voltage Rating 2500V rms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1206

03:47:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
100 4.63500 463.50
500 4.33910 2,169.55
1,000 3.99400 3,994.00
2,500 3.64882 9,122.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback