| Datasheets |
BU-62-x
|
| Product Photos |
BU-62-0
|
| Standard Package | 1 |
| Category | Test and Measurement |
| Family | Accessories |
| Series | BU |
| Type | Test Clip, Lead, Probe |
| Accessory Type | Insulator, Black |
| For Use With/Related Products | Alligator Clips: BU-60, BU-60C, BU-60CS, BU-60PR2, BU-60S, BU-60TBO, BU-60U, BU-60X, BU-61 |
| Specifications | - |
| Dynamic Catalog | Test and Measurement Accessories |
| Kits | 010014-ND - 10AMP GATOR-STEEL SCREW CLIP 010012-ND - 10AMP GATOR-COPPER SCREW CLIP 314-1053-ND - KIT TEST PROD BANANA PLUG 314-1052-ND - KIT TEST PROD BANANA PLUG 314-1051-ND - KIT TEST PROD R/A BANANA PLUG 314-1050-ND - KIT TEST PROD R/A BANANA PLUG 110018-ND - KIT TEST PROD SAFETY R/A BANANA 110002-ND - KIT TEST PROD R/A CROSS CUT JACK 110001-ND - KIT TEST PROD R/A .080" PIN 110000-ND - KIT TEST PROD R/A MINI BANANA
|
| For Use With | BU-61-ND - CLIP ALLIGATOR W/SPRING BARREL 314-1096-ND - CLIP ALLIGATOR STEEL 10A 314-1095-ND - CLIP STEEL 10A THREADED BARREL 314-1088-ND - CLIP COPPER 10A ALLIGATOR 1.97" 314-1122-ND - CLIP ALLIGATOR STEEL 10A 314-1036-ND - CLIP ALLIGATOR STNLSS STEEL 10A 314-1035-ND - CLIP ALLIGATOR STEEL W/SCREW 10A 314-1034-ND - CLIP ALLIGTOR COPPER W/SCREW 10A 314-1033-ND - CLIP ALLIGTOR STEEL W/BARREL 10A
|
| Other Names | 314-1037 BU620
|
|
|