| Datasheets |
BU-48B, BU-48C
|
| Product Photos |
BU-48C
|
| Catalog Drawings |
BU-48, BU-48C Side
BU-48, BU-48C End
|
| Standard Package | 1 |
| Category | Test and Measurement |
| Family | Test Clips - Alligator, Crocodile, Heavy Duty |
| Series | BU |
| Type | Heavy Duty, 3 Sided Jaw |
| Jaw Opening | 0.500" (12.70mm) 1/2" |
| Voltage - Rated | - |
| Current Rating | 20A |
| Material | Copper |
| Color | - |
| Length | 2.000" (50.80mm) 2" |
| Insulation | Non-Insulated |
| Termination | Crimp or Screw |
| Plating | - |
| Quantity | 1 |
| Material - Insulation | - |
| Ratings | AA59466-007 |
| Dynamic Catalog | Heavy Duty Clamps and Plier Type Clips |
| Associated Product | 314-1083-ND - INSULATOR AUTO ANALYZER PVC WHT 314-1138-ND - INSUL FOR BU-48,50,51,55,95 GRN 314-1032-ND - INSUL FOR BU-48,50,51,55,95 RED 314-1031-ND - INSUL FOR BU-48,50,51,55,95 BK
|
| Other Names | 314-1030 BU48C
|
|
|