Add To Favorites
Product Overview
Digi-Key Part Number 314-1029-ND
Quantity Available 7,011
Can ship immediately

Factory Stock ?: 21,631
Manufacturer

Manufacturer Part Number

BU-48B

Description CLIP AUTO ANALYZER STEEL 10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-48B, BU-48C
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Heavy Duty, 3 Sided Jaw
Jaw Opening 0.500" (12.70mm) 1/2"
Voltage - Rated -
Current Rating 10A
Material Steel
Plating Zinc
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 2.000" (50.80mm) 2"
Termination Crimp or Screw
Quantity 1 Piece
Ratings -
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1029
BU48B

11:14:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
100 0.78390 78.39
500 0.73380 366.90
1,000 0.67540 675.40
2,500 0.61710 1,542.75
5,000 0.60040 3,002.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback