Keywords:





Product Index > Test and Measurement > Accessories > BU-47-0

All prices are in US dollars.
Digi-Key Part Number314-1027-ND
Price BreakUnit PriceExtended Price
10.250000.25
1000.2304023.04
5000.21532107.66
1,0000.19782197.82
2,5000.18158453.95
5,0000.17696884.80
Quantity Available Digi-Key Stock: 1,878
Can ship immediately
Manufacturer

Manufacturer Part Number

BU-47-0

DescriptionINSULATOR FOR BU-45,45C SRS BK
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
INSULATOR FOR BU-45,45C SRS BK | BU-47-0 | 314-1027-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BU-47-x
Product Photos BU-47-0
Standard Package1
CategoryTest and Measurement
FamilyAccessories
SeriesBU
TypeTest Clip, Lead, Probe
Accessory TypeInsulator, Black
For Use With/Related ProductsAlligator Clips: BU-45, BU-45C
Specifications-
Dynamic CatalogTest and Measurement Accessories
For Use With314-1022-ND - CLIP PEE-WEE COPPER 10A
314-1021-ND - CLIP PEE-WEE STEEL 5A
Other Names314-1027
BU470

23:30:14 5/18/2013 - Help With This Screen