Add To Favorites
Product Overview
Digi-Key Part Number 314-1025-ND
Quantity Available 3,309
Can ship immediately

Factory Stock ?: 5,192
Manufacturer

Manufacturer Part Number

BU-46C-0

Description CLIP MINI PLIER COPPER 75A BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-46C
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Battery Terminal Clamp, Miniature
Jaw Opening 1.125" (28.58mm) 1 1/8"
Voltage - Rated -
Current Rating 75A
Material Copper
Plating -
Material - Insulation Poly-Vinyl Chloride (PVC)
Insulation Insulated Sleeve
Color Black
Length 2.880" (73.15mm)
Termination Crimp or Solder
Quantity 1 Piece
Ratings -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 314-1025
BU46C0

19:19:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
100 1.80630 180.63
500 1.69100 845.50
1,000 1.55651 1,556.51
2,500 1.42200 3,555.01
5,000 1.38350 6,917.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 314-1026-ND
  • Description: CLIP MINI PLIER COPPER 75A RED
  • Quantity Available: 2,935 - Immediate
    68 - Factory Stock ?
Send Feedback