Add To Favorites
Product Overview
Digi-Key Part Number 314-1024-ND
Quantity Available 4,237
Can ship immediately

Factory Stock ?: 13,000
Manufacturer

Manufacturer Part Number

BU-46A-2

Description CLIP MINI PLIER STEEL 50A RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-46A-033Z
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Battery Terminal Clamp, Miniature
Jaw Opening 1.125" (28.58mm) 1 1/8"
Voltage - Rated -
Current Rating 50A
Material Steel
Plating Copper
Material - Insulation Poly-Vinyl Chloride (PVC)
Insulation Insulated Sleeve
Color Red
Length 2.880" (73.15mm)
Termination Crimp or Solder
Quantity 1 Piece
Ratings -
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1024
BU46A2

02:57:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
100 1.02240 102.24
500 0.95720 478.60
1,000 0.88100 881.00
2,500 0.80490 2,012.26
5,000 0.78310 3,915.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 314-1023-ND
  • Description: CLIP MINI PLIER STEEL 50A BLACK
  • Quantity Available: 6,978 - Immediate
    4,975 - Factory Stock ?
Send Feedback