Add To Favorites
Product Overview
Digi-Key Part Number 314-1075-ND
Quantity Available 33
Can ship immediately

Factory Stock ?: 84
Manufacturer

Manufacturer Part Number

BU-32101-0

Description TL ADAPTER BANANA BLACK
Expanded Description Adapter Connector Banana Jack To Banana Plug Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets BU-32101-x
Online Catalog Mueller Electric Co
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Convert From (Adapter End) Banana Jack
Convert To (Adapter End) Banana Plug
Features -
Color Black
Current Rating 15A
Length - Overall 2.610" (66.29mm)
Operating Temperature -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1075
BU321010

14:51:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
100 3.62960 362.96
500 3.39792 1,698.96
1,000 3.12760 3,127.60
2,500 2.85732 7,143.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback