Keywords:





Product Index > Test and Measurement > Test Clips - Alligator, Crocodile, Heavy Duty > BU-30C

All prices are in US dollars.
Digi-Key Part Number314-1012-ND
Price BreakUnit PriceExtended Price
10.390000.39
1000.3621036.21
5000.33836169.18
1,0000.31086310.86
2,5000.28534713.35
5,0000.278081,390.40
Quantity Available Digi-Key Stock: 1,692
Can ship immediately
Manufacturer

Manufacturer Part Number

BU-30C

DescriptionCLIP MINI ALLIGATOR COPPER 5A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
CLIP MINI ALLIGATOR COPPER 5A | BU-30C | 314-1012-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BU-30, BU-30C
Product Photos BU-30C
Catalog Drawings BU-30, BU-34 Side
BU-30, BU-34 End
Standard Package1
CategoryTest and Measurement
FamilyTest Clips - Alligator, Crocodile, Heavy Duty
SeriesBU
TypeAlligator, Miniature
Jaw Opening0.188" (4.79mm) 3/16"
Voltage - Rated-
Current Rating5A
MaterialCopper
Color-
Length1.100" (27.94mm)
InsulationNon-Insulated
TerminationCrimp or Solder
Plating-
Quantity1
Material - Insulation-
RatingsAA59466-001
Dynamic CatalogAlligator Clips from Mueller Electric Co
Associated Product314-1078-ND - INSULATOR PVC GREEN 1.63"
314-1077-ND - INSULATOR PVC YELLOW 1.63"
BU-32-9-ND - INSULATOR FOR BU-30,30C SRS WH
314-1016-ND - INSULATOR FOR BU-30,30C SRS RED
314-1015-ND - INSULATOR FOR BU-30,30C SRS BK
Other Names314-1012
BU30C

2:07:12 5/24/2013 - Help With This Screen