Add To Favorites
Product Overview
Digi-Key Part Number 314-1007-ND
Quantity Available 7,776
Can ship immediately
Manufacturer

Manufacturer Part Number

BU-27C

Description CLIP GENERAL PURPOSE COPPER 40A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-27, BU-27C
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Heavy Duty, 3 Sided Jaw
Jaw Opening 0.625" (15.88mm) 5/8"
Voltage - Rated -
Current Rating 40A
Material Copper
Plating -
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 2.440" (61.98mm)
Termination Crimp or Screw
Quantity 1 Piece
Ratings AA59466-008
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1007
BU27C

04:56:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
100 1.44840 144.84
500 1.35600 678.00
1,000 1.24810 1,248.10
2,500 1.14030 2,850.76
5,000 1.10941 5,547.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback