Keywords:





Product Index > Test and Measurement > Accessories > BU-26-2

All prices are in US dollars.
Digi-Key Part Number314-1005-ND
Price BreakUnit PriceExtended Price
10.930000.93
1000.8724087.24
5000.81514407.57
1,0000.74889748.89
2,5000.687411,718.53
5,0000.669923,349.60
Quantity Available Digi-Key Stock: 1,166
Can ship immediately

Factory Stock: 14,000
Manufacturer

Manufacturer Part Number

BU-26-2

DescriptionINSULATOR FOR BU-24,25 SRS RED
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
INSULATOR FOR BU-24,25 SRS RED | BU-26-2 | 314-1005-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos BU-26-2
Standard Package1
CategoryTest and Measurement
FamilyAccessories
SeriesBU
TypeTest Clip, Lead, Probe
Accessory TypeInsulator, Red
For Use With/Related ProductsAlligator Clips: BU-24A, BU-25, BU-25C
Specifications-
Dynamic CatalogTest and Measurement Accessories
For Use WithBU-24APS-ND - CLIP HEAVY DUTY STEEL 25A POS
BU-25C-DZZZ-ND - CLIP COPPER 75A NO SCREW/TAP
314-1003-ND - CLIP AUTOMOTIVE COPPER 75A
314-1002-ND - CLIP AUTOMOTIVE STEEL 40A
314-1001-ND - CLIP HEAVY DUTY STEEL 25A
Other Names314-1005
BU262

21:32:35 6/19/2013 - Help With This Screen