Add To Favorites
Product Overview
Digi-Key Part Number 314-1003-ND
Quantity Available 5,185
Can ship immediately

Factory Stock ?: 11,474
Manufacturer

Manufacturer Part Number

BU-25C

Description CLIP AUTOMOTIVE COPPER 75A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-25, BU-25C
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Heavy Duty, 3 Sided Jaw
Jaw Opening 0.750" (19.05mm) 3/4"
Voltage - Rated -
Current Rating 75A
Material Copper
Plating -
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 3.000" (76.20mm) 3"
Termination Crimp or Screw
Quantity 1 Piece
Ratings AA59466-009
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1003
BU-25C-ND
BU25C

13:08:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
100 2.89690 289.69
500 2.71190 1,355.95
1,000 2.49622 2,496.22
2,500 2.28051 5,701.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback