Add To Favorites
Product Overview
Digi-Key Part Number 314-1001-ND
Quantity Available 20,894
Can ship immediately

Factory Stock ?: 17,000
Manufacturer

Manufacturer Part Number

BU-24APN

Description CLIP HEAVY DUTY STEEL 25A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BU-24APN, BU-24APS
Online Catalog Heavy Duty Clamps and Plier Type Clips
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Type Heavy Duty
Jaw Opening 0.750" (19.05mm) 3/4"
Voltage - Rated -
Current Rating 25A
Material Steel
Plating Zinc
Material - Insulation -
Insulation Non-Insulated
Color Natural
Length 2.840" (72.14mm)
Termination Crimp or Screw
Quantity 1 Piece
Ratings -
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1001
BU24APN

21:01:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
100 1.19280 119.28
500 1.11670 558.35
1,000 1.02790 1,027.90
2,500 0.93900 2,347.51
5,000 0.91370 4,568.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback