Add To Favorites
Product Overview
Digi-Key Part Number 314-1131-ND
Quantity Available 436
Can ship immediately

Factory Stock ?: 744
Manufacturer

Manufacturer Part Number

BU-00285

Description LEAD SET 10 MINI-ALLIGATOR 22AWG
Expanded Description 18.0" (457.20mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 300V 10 Leads, Multiple Colors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets BU-00285
Online Catalog Insulated Alligator Lead Sets
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series BU
Part Status Active
Configuration Alligator to Alligator
1st Connector Alligator Clip, Miniature, Insulated
2nd Connector Alligator Clip, Miniature, Insulated
Cable Length 18.0" (457.20mm)
Contents 10 Leads, Multiple Colors
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 22 AWG
Voltage - Rated 300V
Current Rating 5A
Temperature Range 221°F (105°C)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 314-1131
BU-00285-ND
BU00285

22:24:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 6.96
100 6.54350 654.35
500 6.12580 3,062.90
1,000 5.63853 5,638.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback