Add To Favorites
Product Overview
Digi-Key Part Number BTS452RINDKR-ND
Quantity Available 5,401
Can ship immediately
Manufacturer

Manufacturer Part Number

BTS452R

Description IC PWR SWITCH 62V HISIDE TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 52 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.8A
Rds On (Typ) 150 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BTS452RINDKR

16:36:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36600 13.66
100 1.09810 109.81
500 0.90216 451.08
1,000 0.74750 747.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS452RINTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.67568
  • Cut Tape (CT) ? : BTS452RINCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,401 - Immediate
  • Unit Price: 1.52000
Send Feedback