Add To Favorites
Product Overview
Digi-Key Part Number 1740-1096-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BT258S-800R,118

Description THYRISTOR 800V 8A DPAK
Expanded Description SCR 800V 8A Sensitive Gate Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

WeEn Semiconductors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 5A
Current - On State (It (RMS)) (Max) 8A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 75A, 82A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names 1740-1096-6
568-8030-6
568-8030-6-ND

03:48:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.73400 7.34
100 0.56290 56.29
500 0.44496 222.48
1,000 0.35597 355.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1740-1096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.31320
  • Cut Tape (CT) ? : 1740-1096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.83000
Send Feedback