Add To Favorites
Product Overview
Digi-Key Part Number BSS84DKR-ND
Quantity Available 253,524
Can ship immediately
Manufacturer

Manufacturer Part Number

BSS84

Description MOSFET P-CH 50V 130MA SOT-23
Expanded Description P-Channel 50V 130mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 73pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 10 Ohm @ 100mA, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSS84DKR

23:56:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.18500 1.85
100 0.09800 9.80
500 0.06450 32.25
1,000 0.04386 43.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS84TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 249,000 - Immediate
  • Unit Price: 0.03841
  • Cut Tape (CT) ? : BSS84CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 253,524 - Immediate
  • Unit Price: 0.23000
Send Feedback