Add To Favorites
Product Overview
Digi-Key Part Number BSS123NDKR-ND
Quantity Available 487,875
Can ship immediately

Factory Stock ?: 8,895,002
Manufacturer

Manufacturer Part Number

BSS123

Description MOSFET N-CH 100V 170MA SOT-23
Expanded Description N-Channel 100V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 170mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 73pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 360mW (Ta)
Rds On (Max) @ Id, Vgs 6 Ohm @ 170mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSS123NDKR

04:33:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21000 2.10
100 0.11160 11.16
500 0.07340 36.70
1,000 0.04991 49.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS123NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 483,000 - Immediate
    8,895,000 - Factory Stock ?
  • Unit Price: 0.04371
  • Cut Tape (CT) ? : BSS123NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 487,875 - Immediate
    8,895,002 - Factory Stock ?
  • Unit Price: 0.26000
Send Feedback