Add To Favorites
Product Overview
Digi-Key Part Number BSR58DKR-ND
Quantity Available 5,374
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Manufacturer Part Number

BSR58

Description JFET N-CH 40V 0.25W SOT-23
Expanded Description JFET N-Channel 40V 8mA @ 15V 250mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BSR58
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Drain to Source Voltage (Vdss) -
Current - Drain (Idss) @ Vds (Vgs=0) 8mA @ 15V
Current Drain (Id) - Max -
Voltage - Cutoff (VGS off) @ Id 800mV @ 0.5nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 60 Ohm
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSR58DKR

10:05:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31800 3.18
100 0.18010 18.01
500 0.11928 59.64
1,000 0.09145 91.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSR58TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: 0.07720
  • Cut Tape (CT) ? : BSR58CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,374 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: 0.43000
Send Feedback