Keywords:





Product Index > Battery Products > Battery Holders, Clips, Contacts > BSPCM

All prices are in US dollars.
Digi-Key Part NumberBSPCM-ND
Price BreakUnit PriceExtended Price
10.240000.24
100.222002.22
1000.2000020.00
5000.1900095.00
1,0000.17000170.00
Quantity Available Digi-Key Stock: 1,786
Can ship immediately

Factory Stock: 4,000
Manufacturer

Manufacturer Part Number

BSPCM

DescriptionSNAP 9V MALE PC MOUNT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SNAP 9V MALE PC MOUNT | BSPCM | BSPCM-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BSPCM Drawing
Product Photos BSPCM
Product Training Modules Battery Holders for Wireless Applications
Catalog Drawings BSPCM
Standard Package100
CategoryBattery Products
FamilyBattery Holders, Clips, Contacts
Series-
Battery Type, Function9V, Snap Contact (Single)
StyleContact Snap (Negative)
Battery Cell Size9V
Number of Cells-
Battery Series-
Mounting TypePCB, Through Hole
Termination StylePC Pin
Height Above Board0.38" (9.65mm)
Operating Temperature-
Dynamic Catalog9V Battery Snap Connectors
For Use WithN538-ND - BATT LITHIUM 9V PLASTIC JACKET
6LR61XWA/C-ND - BATT IND ALKALINE 9 VOLT
P647-ND - BATTERY IND ALKALINE 9 VOLT
N104-ND - BATTERY SUPER HEAVY DUTY 9 VOLT
N145-ND - BATTERY IND ALKALINE 9 VOLT

22:36:55 5/11/2013 - Help With This Screen