Add To Favorites
Product Overview
Digi-Key Part Number 1121-1014-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP3-480

Description SURGE PROTECTOR 480V DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BSP3 Series
LED Driver Catalog 2016
Product Training Modules BSP Series Surge Protector
Design Resources Lighting Product Selector
3D Model BSP3.stp
BSP3-20K-TN.igs
Online Catalog BSP3 Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series -
Packaging ? Bulk ?
Part Status Active
Voltage 480V
Voltage - Clamping 2500V (2.5kV)
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Free Hanging
Package / Case Module, Wire Leads
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1014
BSP3480

19:24:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15
10 17.05000 170.50
25 16.27520 406.88
100 12.40000 1,240.00
250 11.62500 2,906.25
500 10.46250 5,231.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback