Add To Favorites
Product Overview
Digi-Key Part Number 1121-1010-ND
Quantity Available 5,221
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP3-277

Description SURGE PROTECTOR 277V DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BSP3 Series
LED Driver Catalog 2016
Product Training Modules BSP Series Surge Protector
Design Resources Lighting Product Selector
3D Model BSP3.stp
BSP3-20K-TN.igs
Online Catalog BSP3 Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series -
Packaging ? Bulk ?
Part Status Active
Voltage 277V
Voltage - Clamping 1500V (1.5kV)
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Free Hanging
Package / Case Module, Wire Leads
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1010
BSP3277

09:38:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.20000 18.20
10 15.40000 154.00
25 14.70000 367.50
100 11.20000 1,120.00
250 10.50000 2,625.00
500 9.45000 4,725.00
1,000 9.10000 9,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback