Add To Favorites
Product Overview
Digi-Key Part Number 1121-1011-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP3-277-LC

Description SURGE PROTECTOR 277V DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BSP3 LC Series
LED Driver Catalog 2016
Product Training Modules BSP Series Surge Protector
Design Resources Lighting Product Selector
3D Model BSP3 LC.stp
BSP3 LC.igs
Online Catalog BSP3 Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series -
Packaging ? Bulk ?
Part Status Active
Voltage 277V
Voltage - Clamping 1500V (1.5kV)
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Free Hanging
Package / Case Module, Wire Leads
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1011
BSP3277LC

18:53:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.90000 16.90
10 14.30000 143.00
25 13.65000 341.25
100 10.40000 1,040.00
250 9.75000 2,437.50
500 8.77500 4,387.50
1,000 8.45000 8,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback