Add To Favorites
Product Overview
Digi-Key Part Number 1121-1196-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

BSP3-277-20KA

Description SURGE PROTECTOR 277V-20KA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BSP3-(277,480)-20KA
LED Driver Catalog 2016
Design Resources Lighting Product Selector
3D Model BSP3-20K.stp
BSP3-20K.igs
Online Catalog BSP3 Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series -
Packaging ? Bulk ?
Part Status Active
Voltage 100 ~ 277V
Voltage - Clamping 1600V (1.6kV)
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Free Hanging
Package / Case Module, Wire Leads
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1121-1196

01:38:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 21.45
10 18.15000 181.50
25 17.32520 433.13
100 13.20000 1,320.00
250 12.37500 3,093.75
500 11.13750 5,568.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback