Add To Favorites
Product Overview
Digi-Key Part Number BSF-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BSF

Description 9V FEMALE SNAP 6-SIDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Contact (Single)
Style Contact Snap (Positive)
Battery Cell Size 9V
Number of Cells -
Battery Series -
Mounting Type Custom
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

13:13:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07900 0.79
100 0.07500 7.50
1,000 0.07140 71.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback