Add To Favorites
Product Overview
Digi-Key Part Number BSC047N08NS3GATMA1TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BSC047N08NS3GATMA1

Description MOSFET N-CH 80V 100A TDSON-8
Expanded Description N-Channel 80V 18A (Ta), 100A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 69nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4800pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 125W (Tc)
Rds On (Max) @ Id, Vgs 4.7 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names BSC047N08NS3 G
BSC047N08NS3 G-ND
BSC047N08NS3 GTR-ND
BSC047N08NS3G
SP000436372

00:54:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.98332 4,916.60
10,000 0.94550 9,455.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BSC047N08NS3GATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,138 - Immediate
  • Unit Price: 2.30000
  • Digi-Reel® ? : BSC047N08NS3GATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback