Add To Favorites
Product Overview
Digi-Key Part Number BS6I-ND
Quantity Available 38,671
Can ship immediately

Factory Stock ?: 6,700
Manufacturer

Manufacturer Part Number

BS6I

Description SNAPS 9V 6" LEADS I-STYLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

16:16:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.58300 5.83
100 0.53040 53.04
500 0.46920 234.60
1,000 0.40800 408.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback