Add To Favorites
Product Overview
Digi-Key Part Number BS4T-HD-ND
Quantity Available 854
Can ship immediately

Factory Stock ?: 6,800
Manufacturer

Manufacturer Part Number

BS4T-HD

Description 9V BATTERY SNAP 4l LEADS HVY DTY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 4" (101.6mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BS4THD
Q1653419

23:53:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.68400 6.84
100 0.62220 62.22
500 0.55080 275.40
1,000 0.49980 499.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback