Add To Favorites
Product Overview
Digi-Key Part Number BS3I-ND
Quantity Available 5,034
Can ship immediately

Factory Stock ?: 14,600
Manufacturer

Manufacturer Part Number

BS3I

Description 9V SNAP I STYLE 3" WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 3" (76.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

08:28:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.59900 5.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback