Add To Favorites
Product Overview
Digi-Key Part Number BS3I-HD-ND
Quantity Available 840
Can ship immediately

Factory Stock ?: 8,898
Manufacturer

Manufacturer Part Number

BS3I-HD

Description SNAPS 9V 3" LEADS I-STYLE HD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 3" (76.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BS3IHD
Q1642606

10:15:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.62200 6.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback