Add To Favorites
Product Overview
Digi-Key Part Number BS12I-MC-ND
Quantity Available 3,021
Can ship immediately

Factory Stock ?: 13,800
Manufacturer

Manufacturer Part Number

BS12I-MC

Description SNAPS 9V 12" I-STYLE MOLDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

MPD (Memory Protection Devices)

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 12" (304.8mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • 1181 X 1/4" - 3M | 3M1181A-ND DigiKey Electronics
  • 1181 X 1/4"
  • 3M
  • TAPE COPPER FOIL 6.35MMX16.5M
  • Unit Price 17.01000
  • 3M1181A-ND
Additional Resources
Standard Package ? 100
Other Names BS12IMC
Q1167676

11:39:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.74100 7.41
100 0.67320 67.32
500 0.57120 285.60
1,000 0.54060 540.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback