• Obsolete item.
Product Overview
Digi-Key Part Number 404-1087-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BRBG1211C-TR

Description LED GREEN/RED DIFFUSED 0606 SMD
Expanded Description Green, Red 558nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets 1211C Series
PCN Obsolescence/ EOL Multiple Devices 28/Aug/2013
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1211C
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Green, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 2.4mcd Green, 11.7mcd Red
Lens Style/Size Rectangle with Flat Top, 1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 168°, 139° Green, 150°, 140°, Red
Mounting Type Surface Mount
Wavelength - Dominant 558nm Green, 647nm Red
Wavelength - Peak 555nm Green, 660nm Red
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.80mm
 
Additional Resources
Standard Package ? 4,000
Other Names 404-1087-2
BRBG1211CTR

01:11:03 1/21/2017

Send Feedback