Keywords:





Product Index > Resistors > Accessories > BRACKET205

All prices are in US dollars.
Digi-Key Part NumberBRACKET205-ND
Price BreakUnit PriceExtended Price
21.890003.78
101.2600012.60
500.9450047.25
1000.8400084.00
2500.77700194.25
5000.73500367.50
1,0000.69300693.00
Quantity Available Digi-Key Stock: 693
Can ship immediately
Manufacturer

Manufacturer Part Number

BRACKET205

DescriptionMOUNTING BRACKET FOR 225W RES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOUNTING BRACKET FOR 225W RES | BRACKET205 | BRACKET205-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos BRACKET205
Standard Package100
CategoryResistors
FamilyAccessories
SeriesHL
Accessory TypeMounting Brackets
For Use With/Related ProductsVishay HL and NHL Series Resistors
Dynamic CatalogResistor Accessories
For Use WithHLZA-.30-ND - RES .30 OHM 10%300W EDGEWOUND WW
HLZA-8.0-ND - RES 8.0 OHM 10%300W EDGEWOUND WW
HLZA-5.0-ND - RES 5.0 OHM 10%300W EDGEWOUND WW
HLZA-25-ND - RES 25 OHM 10% 300W EDGEWOUND WW
HLZA-20-ND - RES 20 OHM 10% 300W EDGEWOUND WW
HLZA-1.5-ND - RES 1.5 OHM 10%300W EDGEWOUND WW
HLZA-1.0-ND - RES 1.0 OHM 10%300W EDGEWOUND WW
HLZA-16-ND - RES 16 OHM 10% 300W EDGEWOUND WW
HLZA-12-ND - RES 12 OHM 10% 300W EDGEWOUND WW
HLTA-50-ND - RES 50 OHM 10% 225W TUBULAR WW
More...

18:35:08 6/19/2013 - Help With This Screen