• Obsolete item.
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P185-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BR2020

Description BATTERY LITHIUM 3V COIN 20MM
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 20.0mm
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Documents & Media
Datasheets BR2020, BR2032
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series BR2020
Part Status Obsolete
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 100mAh
Size / Dimension 0.79" Dia x 0.08" H (20.0mm x 2.0mm)
Termination Style Requires Holder
Discharge Rate 30µA
Weight 2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BR-2020
BR2020/BE
P185

08:36:06 2/21/2017

Send Feedback