Keywords:





Product Index > RF/IF and RFID > RF Transceivers > BR-LE4.0-S2A

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number822-1016-1-ND
Price BreakUnit PriceExtended Price
119.8000019.80
2516.87520421.88
10015.750001,575.00
Quantity Available Digi-Key Stock: 227
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-LE4.0-S2A

DescriptionMODULE BLUETOOTH VER4.0 W/ANT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE BLUETOOTH VER4.0 W/ANT | BR-LE4.0-S2A | 822-1016-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BR-LE4.0-S2A
Product Photos BR-LE4.0-S2A
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transceivers
SeriesnBlue™
PackagingCut Tape (CT)
Frequency2.402GHz ~ 2.48GHz
Data Rate - Maximum1Mbps
Modulation or ProtocolBluetooth Low Energy, v4.0
ApplicationsGeneral Purpose
Power - Output4dBm
Sensitivity-95dBm
Voltage - Supply2 V ~ 3.6 V
Current - Receiving22.1mA
Current - Transmitting31.6mA
Data InterfacePCB, Surface Mount
Memory Size130kB Flash, 2.5kB RAM
Antenna ConnectorOn-Board, Chip
Operating Temperature-40°C ~ 85°C
Package / CaseModule
For Use With822-1020-ND - BOARD BREAKOUT
Other Names822-1016-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
822-1016-2-NDBR-LE4.0-S2ATape & Reel (TR)3,000 - Immediate15.00000500
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:17:02 5/24/2013 - Help With This Screen