Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P192-ND
Quantity Available 22,699
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-1225/VCN

Description BATTERY LITHIUM 3V COIN 12.5MM
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR Series, Coin Tab Configurations
BR-1220, BR-1225 Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Online Catalog BR (Coin) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series BR1225
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 48mAh
Size / Dimension 0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 30µA
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BR1225-1VC
BR1225-1VCE
BR1225VCN
P192

09:18:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.55200 15.52
50 1.37920 68.96
100 1.20680 120.68
250 1.10332 275.83
500 1.03438 517.19
1,000 0.92056 920.56
2,500 0.86450 2,161.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback