Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P191-ND
Quantity Available 92,742
Can ship immediately
Manufacturer

Manufacturer Part Number

BR-1225/HCN

Description BATTERY LITHIUM 3V COIN 12.5MM
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BR Series, Coin Tab Configurations
BR-1220, BR-1225 Datasheet
MSDS Material Safety Datasheet BR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Online Catalog BR (Coin) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series BR1225
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 48mAh
Size / Dimension 0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 30µA
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.60000
  • CP-002A-ND
Additional Resources
Standard Package ? 120
Other Names BR1225-1HC
BR1225-1HCE
BR1225/HCN
BR1225HCN
P191

09:43:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.43200 14.32
50 1.27300 63.65
100 1.11390 111.39
250 1.01848 254.62
500 0.95482 477.41
1,000 0.84975 849.75
2,500 0.79800 1,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback