Add To Favorites
Product Overview
Digi-Key Part Number 296-24583-6-ND
Quantity Available 7,189
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ32000DR

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BQ32000
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Calendar
Features Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 3.6 V
Voltage - Supply, Battery 1.4 V ~ 3.6 V
Current - Timekeeping (Max) 100µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24583-6

12:02:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09
500 1.21668 608.34
1,000 1.00811 1,008.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24583-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : 296-24583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,189 - Immediate
  • Unit Price: 2.05000
  • Tube ? : 296-38884-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
    675 - Factory Stock ?
  • Unit Price: 2.39000
Send Feedback