Add To Favorites
Product Overview
Digi-Key Part Number 296-29834-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 38
Manufacturer

Manufacturer Part Number

BQ25504EVM-674

Description EVAL MODULE FOR BQ25504
Expanded Description BQ25504 - Power Management, Energy Harvesting Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose Power Management, Energy Harvesting
Embedded No
Utilized IC / Part BQ25504
Primary Attributes Boost Converter/Charger with Battery Management
Secondary Attributes -
Supplied Contents Board
 
You May Also Be Interested In
  • SLMD121H04L - IXYS | SLMD121H04L-ND DigiKey Electronics
  • SLMD121H04L
  • IXYS
  • MONO SOLAR CELL 43MM X 14MM
  • Unit Price 5.90000
  • SLMD121H04L-ND
  • KXOB22-04X3L - IXYS | KXOB22-04X3L-ND DigiKey Electronics
  • KXOB22-04X3L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3.30000
  • KXOB22-04X3L-ND
Additional Resources
Standard Package ? 1
Other Names 296-29834
BQ25504EVM674

11:02:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.78000 99.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback