Add To Favorites
Product Overview
Digi-Key Part Number 296-39580-1-ND
Quantity Available 5,693
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

BQ24297RGET

Description IC LI+ CHARGER PWR MGMT 24VQFN
Expanded Description Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.2V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39580-1

18:26:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.17200 31.72
100 2.59900 259.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39580-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.39392
  • Digi-Reel® ? : 296-39580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,693 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46072-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40625
Send Feedback